Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70H393DB025 | |
|---|---|
DigiKey Part Number | ALS70H393DB025-ND |
Manufacturer | |
Manufacturer Product Number | ALS70H393DB025 |
Description | CAP ALUM 39000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 39000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70H393DB025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.7 A @ 10 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 2.520" (64.00mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A393DB025 | KEMET | 0 | 399-14323-ND | 15,90000 Kč | Upgrade |
| ALS70A393DB025 | KEMET | 0 | 399-14301-ND | 15,20000 Kč | Parametric Equivalent |
| ALS71A393DB025 | KEMET | 0 | ALS71A393DB025-ND | 6,27970 Kč | Parametric Equivalent |
| ALS71H393DB025 | KEMET | 0 | ALS71H393DB025-ND | 6,27970 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 155,14790 Kč | 15 514,79 Kč |
| Unit Price without VAT: | 155,14790 Kč |
|---|---|
| Unit Price with VAT: | 187,72896 Kč |




