
ALS31G682NP350 | |
|---|---|
DigiKey Part Number | 399-ALS31G682NP350-ND |
Manufacturer | |
Manufacturer Product Number | ALS31G682NP350 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31G682NP350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.3 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 26 A @ 10 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS31C682NP350 | KEMET | 78 | 399-ALS31C682NP350-ND | 1 994,41000 Kč | Parametric Equivalent |
| E36F401CDC682MEE3U | Chemi-Con | 6 | 565-E36F401CDC682MEE3U-ND | 1 362,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,50000 Kč | 1 211,50 Kč |
| 12 | 943,05083 Kč | 11 316,61 Kč |
| 60 | 843,62583 Kč | 50 617,55 Kč |
| 108 | 816,77287 Kč | 88 211,47 Kč |
| Unit Price without VAT: | 1 211,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 465,91500 Kč |

