Image for E36F401CDC682MEE3U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36F401CDC682MEE3U

DigiKey Part Number
565-E36F401CDC682MEE3U-ND
Manufacturer
Manufacturer Product Number
E36F401CDC682MEE3U
Description
CAP ALUM 6.8MF 20% 400V SCREW CH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 120Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
19.9 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
27.8 A @ 3 kHz
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.000" Dia (76.20mm)
Voltage - Rated
400 V
Height - Seated (Max)
5.630" (143.00mm)
ESR (Equivalent Series Resistance)
16mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 362,28000 Kč1 362,28 Kč
Unit Price without VAT:1 362,28000 Kč
Unit Price with VAT:1 648,35880 Kč