ALF20C102FP600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 454,09863 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 454,09863 Kč
Datasheet
1000 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 136mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 136mOhm @ 100Hz 18000 Hrs @ 85°C
KEMET Press-Fit Capacitors | Digi-Key Daily
KEMET Press-Fit Capacitors These Capacitors Don’t Need Solder!

ALF20C102FP600

DigiKey Part Number
ALF20C102FP600-ND
Manufacturer
Manufacturer Product Number
ALF20C102FP600
Description
CAP ALUM 1000UF 20% 600V PRESS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1000 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 136mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF20C102FP600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5.74 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
10.99 A @ 10 kHz
Part Status
Active
Impedance
94.8 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.772" Dia (45.00mm)
Voltage - Rated
600 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
136mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Press-Fit - 4 Lead
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALF70C102FP600KEMET0399-ALF70C102FP600-ND454,09863 KčParametric Equivalent
ALF70C102FP630KEMET0399-ALF70C102FP630-ND454,09863 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120736,74633 Kč88 409,56 Kč
Unit Price without VAT:736,74633 Kč
Unit Price with VAT:891,46306 Kč