1000 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 145mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF70C102FP630

DigiKey Part Number
399-ALF70C102FP630-ND
Manufacturer
Manufacturer Product Number
ALF70C102FP630
Description
CAP ALUM 1000UF 20% 630V PRESS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1000 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 145mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5.55 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
11.33 A @ 10 kHz
Part Status
Active
Impedance
98 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.772" Dia (45.00mm)
Voltage - Rated
630 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
145mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Press-Fit - 4 Lead
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 020454,09863 Kč463 180,60 Kč
Unit Price without VAT:454,09863 Kč
Unit Price with VAT:549,45934 Kč