Similar
Similar

ALC10A331DD450 | |
|---|---|
DigiKey Part Number | 399-5666-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A331DD450 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 364mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC10A331DD450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 10 kHz |
Part Status Active | Impedance 242 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 364mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10A331DF500 | KEMET | 0 | 399-5672-ND | 13,89000 Kč | Similar |
| ALC10C331ED450 | KEMET | 686 | 399-5667-ND | 14,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,19000 Kč | 290,19 Kč |
| 10 | 211,68100 Kč | 2 116,81 Kč |
| 50 | 179,34400 Kč | 8 967,20 Kč |
| 100 | 169,17040 Kč | 16 917,04 Kč |
| 500 | 151,71432 Kč | 75 857,16 Kč |
| 1 000 | 151,43884 Kč | 151 438,84 Kč |
| Unit Price without VAT: | 290,19000 Kč |
|---|---|
| Unit Price with VAT: | 351,12990 Kč |



