ALC10A331DF500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,06165 Kč
Datasheet
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 492mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC10A331DF500

DigiKey Part Number
399-5672-ND
Manufacturer
Manufacturer Product Number
ALC10A331DF500
Description
CAP ALUM 330UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 492mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC10A331DF500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.14 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.75 A @ 10 kHz
Part Status
Active
Impedance
366 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
492mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC70A331DE500KEMET0399-ALC70A331DE500-ND6,06165 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1343,11000 Kč343,11 Kč
10252,24900 Kč2 522,49 Kč
50214,80960 Kč10 740,48 Kč
100203,03600 Kč20 303,60 Kč
500182,83630 Kč91 418,15 Kč
1 000177,69893 Kč177 698,93 Kč
Manufacturers Standard Package
Unit Price without VAT:343,11000 Kč
Unit Price with VAT:415,16310 Kč