ALA8AD561DF450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 295,52000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 140,47806 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 69
Unit Price: 366,64000 Kč
Datasheet
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA8AD561DF450

DigiKey Part Number
399-ALA8AD561DF450-ND
Manufacturer
Manufacturer Product Number
ALA8AD561DF450
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
7.5 A @ 10 kHz
Capacitance
Impedance
146 mOhms
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
450 V
Size / Dimension
1.378" Dia (35.00mm)
ESR (Equivalent Series Resistance)
250mOhm @ 100Hz
Height - Seated (Max)
2.047" (52.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALA8AA561DF450KEMET0399-ALA8AA561DF450-ND295,52000 KčParametric Equivalent
ALA8AF561DF450KEMET0399-ALA8AF561DF450-ND140,47806 KčParametric Equivalent
450HXH560MEPASN35X45Rubycon691189-450HXH560MEPASN35X45-ND366,64000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000140,47806 Kč140 478,06 Kč
Unit Price without VAT:140,47806 Kč
Unit Price with VAT:169,97845 Kč