
450HXH560MEPASN35X45 | |
|---|---|
DigiKey Part Number | 1189-450HXH560MEPASN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH560MEPASN35X45 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.49 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.486 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,64000 Kč | 366,64 Kč |
| 10 | 270,01600 Kč | 2 700,16 Kč |
| 50 | 230,19880 Kč | 11 509,94 Kč |
| 100 | 217,67720 Kč | 21 767,72 Kč |
| 500 | 196,19436 Kč | 98 097,18 Kč |
| 1 000 | 189,44698 Kč | 189 446,98 Kč |
| Unit Price without VAT: | 366,64000 Kč |
|---|---|
| Unit Price with VAT: | 443,63440 Kč |

