Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA7DF471DD450 | |
|---|---|
DigiKey Part Number | ALA7DF471DD450-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DF471DD450 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 327mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.78 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 6.81 A @ 10 kHz |
Capacitance | Impedance 163 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 327mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA7DA471DD450 | KEMET | 0 | 399-17941-ND | 283,68000 Kč | Parametric Equivalent |
| ALA7DC471DD450 | KEMET | 0 | ALA7DC471DD450-ND | 117,79460 Kč | Parametric Equivalent |
| ALA7DD471DD450 | KEMET | 0 | ALA7DD471DD450-ND | 117,79460 Kč | Parametric Equivalent |
| ALA7DE471DD450 | KEMET | 0 | ALA7DE471DD450-ND | 150,25182 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 117,79460 Kč | 23 558,92 Kč |
| Unit Price without VAT: | 117,79460 Kč |
|---|---|
| Unit Price with VAT: | 142,53147 Kč |


