ALA7DD471DD450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 283,68000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 117,79460 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 150,25182 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 117,79460 Kč
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 327mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA7DD471DD450

DigiKey Part Number
ALA7DD471DD450-ND
Manufacturer
Manufacturer Product Number
ALA7DD471DD450
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 327mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.19 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
4.76 A @ 10 kHz
Capacitance
Impedance
211.6 mOhms
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
327mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALA7DA471DD450KEMET0399-17941-ND283,68000 KčParametric Equivalent
ALA7DC471DD450KEMET0ALA7DC471DD450-ND117,79460 KčParametric Equivalent
ALA7DE471DD450KEMET0ALA7DE471DD450-ND150,25182 KčParametric Equivalent
ALA7DF471DD450KEMET0ALA7DF471DD450-ND117,79460 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200117,79460 Kč23 558,92 Kč
Manufacturers Standard Package
Unit Price without VAT:117,79460 Kč
Unit Price with VAT:142,53147 Kč