

AE0707D08DF | |
|---|---|
DigiKey Part Number | 399-19593-ND |
Manufacturer | |
Manufacturer Product Number | AE0707D08DF |
Description | KEMET, AE, RESIN, 9.1UM, 1700N |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AE0707D08DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0004" (9.10µm) | |
Load Force (Dynamic) | 382.18lbf (1700.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 476,99000 Kč | 4 476,99 Kč |
| 10 | 3 986,21600 Kč | 39 862,16 Kč |
| 25 | 3 805,94080 Kč | 95 148,52 Kč |
| 50 | 3 674,91200 Kč | 183 745,60 Kč |
| Unit Price without VAT: | 4 476,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 417,15790 Kč |


