

AE0203D08DF | |
|---|---|
DigiKey Part Number | 399-18878-ND |
Manufacturer | |
Manufacturer Product Number | AE0203D08DF |
Description | SOLENOID PIEZO 9.1UM 150V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AE0203D08DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0004" (9.10µm) | |
Load Force (Dynamic) | 44.96lbf (200.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 333,95000 Kč | 1 333,95 Kč |
| 10 | 1 187,85200 Kč | 11 878,52 Kč |
| 30 | 1 123,82700 Kč | 33 714,81 Kč |
| 50 | 1 095,22480 Kč | 54 761,24 Kč |
| 100 | 1 057,54950 Kč | 105 754,95 Kč |
| Unit Price without VAT: | 1 333,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 614,07950 Kč |


