
A785MN127M1HLAS028 | |
|---|---|
DigiKey Part Number | 399-A785MN127M1HLAS028TR-ND - Tape & Reel (TR) 399-A785MN127M1HLAS028CT-ND - Cut Tape (CT) 399-A785MN127M1HLAS028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MN127M1HLAS028 |
Description | CAP ALUM HYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 506 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,78900 Kč | 167,89 Kč |
| 50 | 12,85220 Kč | 642,61 Kč |
| 100 | 11,61060 Kč | 1 161,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,46932 Kč | 4 734,66 Kč |
| 1 000 | 8,79463 Kč | 8 794,63 Kč |
| 1 500 | 8,45434 Kč | 12 681,51 Kč |
| 2 500 | 8,07479 Kč | 20 186,97 Kč |
| 3 500 | 7,85178 Kč | 27 481,23 Kč |
| 5 000 | 7,63632 Kč | 38 181,60 Kč |
| 6 000 | 7,53386 Kč | 45 203,16 Kč |
| 12 000 | 7,18717 Kč | 86 246,04 Kč |
| 12 500 | 7,16867 Kč | 89 608,38 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |








