A785KS337M1ELAS027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785KN127M1VLAS035

DigiKey Part Number
399-A785KN127M1VLAS035TR-ND - Tape & Reel (TR)
399-A785KN127M1VLAS035CT-ND - Cut Tape (CT)
399-A785KN127M1VLAS035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785KN127M1VLAS035
Description
CAP ALUM HYB 120UF 20% 35V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
600 mA @ 100 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1012,33500 Kč123,35 Kč
509,72080 Kč486,04 Kč
1008,73580 Kč873,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,03954 Kč3 519,77 Kč
1 0006,50487 Kč6 504,87 Kč
1 5006,23501 Kč9 352,51 Kč
2 5005,93408 Kč14 835,20 Kč
3 5005,75723 Kč20 150,31 Kč
5 0005,58633 Kč27 931,65 Kč
6 0005,50507 Kč33 030,42 Kč
12 0005,23007 Kč62 760,84 Kč
12 5005,21543 Kč65 192,87 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč