25 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-MDP-V-25-R

DigiKey Part Number
283-BK-MDP-V-25-R-ND
Manufacturer
Manufacturer Product Number
BK-MDP-V-25-R
Description
FUSE CERAMIC 25A 500VAC/250VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Box
Breaking Capacity @ Rated Voltage
1kA AC, 2kA DC
Part Status
Active
Melting I²t
622.0
Mounting Type
Through Hole
Approval Agency
UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Voltage Rating - AC
500 V
DC Cold Resistance
0.0029 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
545,02000 Kč225,10 Kč
1041,53400 Kč415,34 Kč
5034,45360 Kč1 722,68 Kč
10031,78470 Kč3 178,47 Kč
30027,95393 Kč8 386,18 Kč
50026,32520 Kč13 162,60 Kč
1 00024,25605 Kč24 256,05 Kč
5 00020,00962 Kč100 048,10 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč