Parametric Equivalent

A784MW157M1JLAV015 | |
|---|---|
DigiKey Part Number | 399-A784MW157M1JLAV015TR-ND - Tape & Reel (TR) 399-A784MW157M1JLAV015CT-ND - Cut Tape (CT) 399-A784MW157M1JLAV015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A784MW157M1JLAV015 |
Description | CAP ALUM HYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | A784MW157M1JLAV015 Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 792 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.425" L x 0.406" W (10.80mm x 10.30mm) |
ESR (Equivalent Series Resistance) 15mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A785MW157M1JLAV013 | KEMET | 1 500 | 399-A785MW157M1JLAV013CT-ND | 52,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 38,32100 Kč | 383,21 Kč |
| 50 | 30,27080 Kč | 1 513,54 Kč |
| 100 | 27,73420 Kč | 2 773,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,02204 Kč | 6 255,51 Kč |
| 500 | 23,36910 Kč | 11 684,55 Kč |
| 750 | 22,53505 Kč | 16 901,29 Kč |
| 1 250 | 21,60543 Kč | 27 006,79 Kč |
| 1 750 | 21,05907 Kč | 36 853,37 Kč |
| 2 500 | 20,53134 Kč | 51 328,35 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |










