
A785MW157M1JLAV013 | |
|---|---|
DigiKey Part Number | 399-A785MW157M1JLAV013TR-ND - Tape & Reel (TR) 399-A785MW157M1JLAV013CT-ND - Cut Tape (CT) 399-A785MW157M1JLAV013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MW157M1JLAV013 |
Description | CAP ALUM HYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 880 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 4 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.425" L x 0.406" W (10.80mm x 10.30mm) |
ESR (Equivalent Series Resistance) 13mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 50 | 27,17560 Kč | 1 358,78 Kč |
| 100 | 24,85110 Kč | 2 485,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,36792 Kč | 5 591,98 Kč |
| 500 | 20,85354 Kč | 10 426,77 Kč |
| 750 | 20,08892 Kč | 15 066,69 Kč |
| 1 250 | 19,23719 Kč | 24 046,49 Kč |
| 1 750 | 18,73646 Kč | 32 788,81 Kč |
| 2 500 | 18,25280 Kč | 45 632,00 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

