
A781MN337M1ELAS025 | |
|---|---|
DigiKey Part Number | 399-A781MN337M1ELAS025TR-ND - Tape & Reel (TR) 399-A781MN337M1ELAS025CT-ND - Cut Tape (CT) 399-A781MN337M1ELAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MN337M1ELAS025 |
Description | CAP ALUM HYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MN337M1ELAS025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 2.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 50 | 14,97580 Kč | 748,79 Kč |
| 100 | 13,55210 Kč | 1 355,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,10164 Kč | 5 550,82 Kč |
| 1 000 | 10,32997 Kč | 10 329,97 Kč |
| 1 500 | 9,94045 Kč | 14 910,68 Kč |
| 2 500 | 9,50638 Kč | 23 765,95 Kč |
| 3 500 | 9,25124 Kč | 32 379,34 Kč |
| 5 000 | 9,00470 Kč | 45 023,50 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |






