
A771MS567M1ELAS011 | |
|---|---|
DigiKey Part Number | 399-A771MS567M1ELAS011TR-ND - Tape & Reel (TR) 399-A771MS567M1ELAS011CT-ND - Cut Tape (CT) 399-A771MS567M1ELAS011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A771MS567M1ELAS011 |
Description | CAP ALUM POLY 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A771MS567M1ELAS011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 168.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.375 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,75000 Kč | 28,75 Kč |
| 10 | 18,51800 Kč | 185,18 Kč |
| 50 | 14,23100 Kč | 711,55 Kč |
| 100 | 12,87920 Kč | 1 287,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 10,81443 Kč | 4 325,77 Kč |
| 800 | 10,03511 Kč | 8 028,09 Kč |
| 1 200 | 9,64186 Kč | 11 570,23 Kč |
| 2 000 | 9,20343 Kč | 18 406,86 Kč |
| 2 800 | 8,94581 Kč | 25 048,27 Kč |
| 4 000 | 8,69684 Kč | 34 787,36 Kč |
| 4 800 | 8,57853 Kč | 41 176,94 Kč |
| 9 600 | 8,17794 Kč | 78 508,22 Kč |
| 10 000 | 8,15659 Kč | 81 565,90 Kč |
| Unit Price without VAT: | 28,75000 Kč |
|---|---|
| Unit Price with VAT: | 34,78750 Kč |










