390 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A771KS397M1ELAS012

DigiKey Part Number
399-A771KS397M1ELAS012TR-ND - Tape & Reel (TR)
399-A771KS397M1ELAS012CT-ND - Cut Tape (CT)
399-A771KS397M1ELAS012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A771KS397M1ELAS012
Description
CAP ALUM POLY 390UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A771KS397M1ELAS012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
156.95 mA @ 120 Hz
Ripple Current @ High Frequency
3.139 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 814
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1016,02100 Kč160,21 Kč
5012,22500 Kč611,25 Kč
10011,02400 Kč1 102,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4009,19188 Kč3 676,75 Kč
8008,49999 Kč6 799,99 Kč
1 2008,15108 Kč9 781,30 Kč
2 0007,76170 Kč15 523,40 Kč
2 8007,53296 Kč21 092,29 Kč
4 0007,31192 Kč29 247,68 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč