
A768MS567M1ELAS017 | |
|---|---|
DigiKey Part Number | 399-A768MS567M1ELAS017TR-ND - Tape & Reel (TR) 399-A768MS567M1ELAS017CT-ND - Cut Tape (CT) 399-A768MS567M1ELAS017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS567M1ELAS017 |
Description | CAP ALUM POLY 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS567M1ELAS017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 50 | 11,27180 Kč | 563,59 Kč |
| 100 | 10,15040 Kč | 1 015,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,43963 Kč | 3 375,85 Kč |
| 800 | 7,79368 Kč | 6 234,94 Kč |
| 1 200 | 7,46742 Kč | 8 960,90 Kč |
| 2 000 | 7,10373 Kč | 14 207,46 Kč |
| 2 800 | 6,88989 Kč | 19 291,69 Kč |
| 4 000 | 6,68330 Kč | 26 733,20 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |






