
A768KS157M1GLAS025 | |
|---|---|
DigiKey Part Number | 399-A768KS157M1GLAS025TR-ND - Tape & Reel (TR) 399-A768KS157M1GLAS025CT-ND - Cut Tape (CT) 399-A768KS157M1GLAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KS157M1GLAS025 |
Description | CAP ALUM POLY 150UF 20% 40V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KS157M1GLAS025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 97.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.95 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 50 | 9,70100 Kč | 485,05 Kč |
| 100 | 8,71420 Kč | 871,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,20705 Kč | 2 882,82 Kč |
| 800 | 6,63746 Kč | 5 309,97 Kč |
| 1 200 | 6,34979 Kč | 7 619,75 Kč |
| 2 000 | 6,02926 Kč | 12 058,52 Kč |
| 2 800 | 5,84067 Kč | 16 353,88 Kč |
| 4 000 | 5,65854 Kč | 22 634,16 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



