
A767KN336M1VLAE031 | |
|---|---|
DigiKey Part Number | 399-A767KN336M1VLAE031TR-ND - Tape & Reel (TR) 399-A767KN336M1VLAE031CT-ND - Cut Tape (CT) 399-A767KN336M1VLAE031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767KN336M1VLAE031 |
Description | CAP ALUM POLY 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767KN336M1VLAE031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,71000 Kč | 28,71 Kč |
| 10 | 17,22700 Kč | 172,27 Kč |
| 50 | 14,21460 Kč | 710,73 Kč |
| 100 | 12,86430 Kč | 1 286,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,53532 Kč | 5 267,66 Kč |
| 1 000 | 9,80212 Kč | 9 802,12 Kč |
| 1 500 | 9,43205 Kč | 14 148,08 Kč |
| 2 500 | 9,01957 Kč | 22 548,92 Kč |
| 3 500 | 8,77716 Kč | 30 720,06 Kč |
| 5 000 | 8,54294 Kč | 42 714,70 Kč |
| 6 000 | 8,43163 Kč | 50 589,78 Kč |
| 12 000 | 8,18357 Kč | 98 202,84 Kč |
| Unit Price without VAT: | 28,71000 Kč |
|---|---|
| Unit Price with VAT: | 34,73910 Kč |









