
A765EB157M0JLAE020 | |
|---|---|
DigiKey Part Number | 399-A765EB157M0JLAE020TR-ND - Tape & Reel (TR) 399-A765EB157M0JLAE020CT-ND - Cut Tape (CT) 399-A765EB157M0JLAE020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB157M0JLAE020 |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB157M0JLAE020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 9,09400 Kč | 90,94 Kč |
| 50 | 6,80760 Kč | 340,38 Kč |
| 100 | 6,08130 Kč | 608,13 Kč |
| 500 | 4,82802 Kč | 2 414,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,05044 Kč | 4 050,44 Kč |
| 2 000 | 3,95877 Kč | 7 917,54 Kč |
| 3 000 | 3,93838 Kč | 11 815,14 Kč |
| 5 000 | 3,75343 Kč | 18 767,15 Kč |
| 7 000 | 3,64475 Kč | 25 513,25 Kč |
| 10 000 | 3,53975 Kč | 35 397,50 Kč |
| 12 000 | 3,48981 Kč | 41 877,72 Kč |
| 24 000 | 3,32083 Kč | 79 699,92 Kč |
| 25 000 | 3,31182 Kč | 82 795,50 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |


