A759MS228M0JAAE013 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,98836 Kč
Datasheet
2200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A759MS228M0JAAE013

DigiKey Part Number
399-A759MS228M0JAAE013-ND
Manufacturer
Manufacturer Product Number
A759MS228M0JAAE013
Description
CAP ALUM POLY 2200UF 20% 6.3V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A759MS228M0JAAE013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
2200 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
389.25 mA @ 120 Hz
Ripple Current @ High Frequency
7.785 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,60200 Kč156,02 Kč
5011,89320 Kč594,66 Kč
2509,46504 Kč2 366,26 Kč
5008,69906 Kč4 349,53 Kč
1 0008,06197 Kč8 061,97 Kč
2 5007,38214 Kč18 455,35 Kč
5 0006,96793 Kč34 839,65 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč