
APSC6R3ELL222MJB5T | |
|---|---|
DigiKey Part Number | 565-4198-ND |
Manufacturer | |
Manufacturer Product Number | APSC6R3ELL222MJB5T |
Description | CAP ALUM POLY 2200UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.56 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,68100 Kč | 256,81 Kč |
| 50 | 19,96060 Kč | 998,03 Kč |
| 100 | 18,15280 Kč | 1 815,28 Kč |
| 500 | 15,04674 Kč | 7 523,37 Kč |
| 1 000 | 14,06845 Kč | 14 068,45 Kč |
| 2 500 | 13,02464 Kč | 32 561,60 Kč |
| 5 000 | 12,38911 Kč | 61 945,55 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


