
A759KS337M1CAAE015 | |
|---|---|
DigiKey Part Number | 399-A759KS337M1CAAE015-ND |
Manufacturer | |
Manufacturer Product Number | A759KS337M1CAAE015 |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759KS337M1CAAE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 221.45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.429 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 50 | 7,98340 Kč | 399,17 Kč |
| 100 | 7,14560 Kč | 714,56 Kč |
| 500 | 5,70348 Kč | 2 851,74 Kč |
| 1 000 | 5,24824 Kč | 5 248,24 Kč |
| 2 500 | 4,76243 Kč | 11 906,08 Kč |
| 5 000 | 4,46632 Kč | 22 331,60 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



