22 µF 35 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A759BQ226M1VAAE080

DigiKey Part Number
399-A759BQ226M1VAAE080-ND
Manufacturer
Manufacturer Product Number
A759BQ226M1VAAE080
Description
CAP ALUM POLY 22UF 20% 35V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A759BQ226M1VAAE080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 910
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,75900 Kč117,59 Kč
508,86960 Kč443,48 Kč
1007,95400 Kč795,40 Kč
5006,37668 Kč3 188,34 Kč
1 0005,87923 Kč5 879,23 Kč
3 0005,25692 Kč15 770,76 Kč
5 0005,02419 Kč25 120,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč