
A759EK227M1AAAE018 | |
|---|---|
DigiKey Part Number | 399-A759EK227M1AAAE018-ND |
Manufacturer | |
Manufacturer Product Number | A759EK227M1AAAE018 |
Description | CAP ALUM POLY 220UF 20% 10V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759EK227M1AAAE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 95.15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.903 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 50 | 4,90520 Kč | 245,26 Kč |
| 100 | 4,35710 Kč | 435,71 Kč |
| 500 | 3,40798 Kč | 1 703,99 Kč |
| 1 000 | 3,10833 Kč | 3 108,33 Kč |
| 3 000 | 2,73324 Kč | 8 199,72 Kč |
| 5 000 | 2,59292 Kč | 12 964,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




