
A759BQ336M1VAAE075 | |
|---|---|
DigiKey Part Number | 399-A759BQ336M1VAAE075-ND |
Manufacturer | |
Manufacturer Product Number | A759BQ336M1VAAE075 |
Description | CAP ALUM POLY 33UF 20% 35V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum - Polymer Capacitors Radial, Can 75mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759BQ336M1VAAE075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 34.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 690 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 50 | 9,05020 Kč | 452,51 Kč |
| 100 | 8,11990 Kč | 811,99 Kč |
| 500 | 6,51400 Kč | 3 257,00 Kč |
| 1 000 | 6,00774 Kč | 6 007,74 Kč |
| 3 000 | 5,37479 Kč | 16 124,37 Kč |
| 5 000 | 5,13813 Kč | 25 690,65 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




