
A750MW567M1VAAE018 | |
|---|---|
DigiKey Part Number | 399-A750MW567M1VAAE018-ND |
Manufacturer | |
Manufacturer Product Number | A750MW567M1VAAE018 |
Description | CAP ALUM POLY 560UF 20% 35V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750MW567M1VAAE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 234.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.69 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 19,21900 Kč | 192,19 Kč |
| 50 | 14,78980 Kč | 739,49 Kč |
| 250 | 12,44560 Kč | 3 111,40 Kč |
| 500 | 11,66802 Kč | 5 834,01 Kč |
| 1 000 | 10,95547 Kč | 10 955,47 Kč |
| 2 500 | 9,41061 Kč | 23 526,53 Kč |
| 5 000 | 8,91707 Kč | 44 585,35 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |





