A750KS227M1EEAE015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A750KS227M1EEAE015

DigiKey Part Number
399-A750KS227M1EEAE015-ND
Manufacturer
Manufacturer Product Number
A750KS227M1EEAE015
Description
CAP ALUM POLY 220UF 20% 25V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A750KS227M1EEAE015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
221 mA @ 120 Hz
Ripple Current @ High Frequency
4.42 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,02000 Kč16,02 Kč
1010,13300 Kč101,33 Kč
507,61920 Kč380,96 Kč
1006,82020 Kč682,02 Kč
5005,44368 Kč2 721,84 Kč
1 0005,00946 Kč5 009,46 Kč
3 0004,46622 Kč13 398,66 Kč
5 0004,26307 Kč21 315,35 Kč
Manufacturers Standard Package
Unit Price without VAT:16,02000 Kč
Unit Price with VAT:19,38420 Kč