
A720V567M002APE006 | |
|---|---|
DigiKey Part Number | 399-A720V567M002APE006TR-ND - Tape & Reel (TR) 399-A720V567M002APE006CT-ND - Cut Tape (CT) 399-A720V567M002APE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A720V567M002APE006 |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A720V567M002APE006 Models |
Category | ESR (Equivalent Series Resistance) 6mOhm |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 8.26 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPCX002M561E | Lumimax Optoelectronic Technology | 1 100 | 4491-LPCX002M561ETR-ND | 32,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 31,17900 Kč | 311,79 Kč |
| 50 | 24,43440 Kč | 1 221,72 Kč |
| 100 | 22,30700 Kč | 2 230,70 Kč |
| 500 | 18,64398 Kč | 9 321,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,49151 Kč | 17 491,51 Kč |
| 2 000 | 16,53414 Kč | 33 068,28 Kč |
| 3 000 | 16,05116 Kč | 48 153,48 Kč |
| 5 000 | 15,51303 Kč | 77 565,15 Kč |
| 7 000 | 15,19690 Kč | 106 378,30 Kč |
| 10 000 | 14,89152 Kč | 148 915,20 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |

