
A700X107M008ATE015 | |
|---|---|
DigiKey Part Number | 399-A700X107M008ATE015TR-ND - Tape & Reel (TR) 399-A700X107M008ATE015CT-ND - Cut Tape (CT) 399-A700X107M008ATE015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X107M008ATE015 |
Description | CAP ALUM POLY 100UF 20% 8V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X107M008ATE015 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance 100 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 8 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,12000 Kč | 76,12 Kč |
| 10 | 51,43000 Kč | 514,30 Kč |
| 50 | 41,13540 Kč | 2 056,77 Kč |
| 100 | 37,88820 Kč | 3 788,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,31142 Kč | 16 155,71 Kč |
| 1 000 | 30,55685 Kč | 30 556,85 Kč |
| 1 500 | 29,67237 Kč | 44 508,56 Kč |
| 2 500 | 28,68632 Kč | 71 715,80 Kč |
| 3 500 | 28,10714 Kč | 98 374,99 Kč |
| 5 000 | 27,54749 Kč | 137 737,45 Kč |
| Unit Price without VAT: | 76,12000 Kč |
|---|---|
| Unit Price with VAT: | 92,10520 Kč |


