
A700V226M12RATE030 | |
|---|---|
DigiKey Part Number | 399-A700V226M12RATE030TR-ND - Tape & Reel (TR) 399-A700V226M12RATE030CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A700V226M12RATE030 |
Description | CAP ALUM POLY 22UF 20% 12.5V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V226M12RATE030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 12.5 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 30,29100 Kč | 302,91 Kč |
| 50 | 26,32520 Kč | 1 316,26 Kč |
| 100 | 24,07280 Kč | 2 407,28 Kč |
| 500 | 20,20168 Kč | 10 100,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,85996 Kč | 18 859,96 Kč |
| 2 000 | 17,77894 Kč | 35 557,88 Kč |
| 3 000 | 17,35923 Kč | 52 077,69 Kč |
| 5 000 | 16,89300 Kč | 84 465,00 Kč |
| 7 000 | 16,55892 Kč | 115 912,44 Kč |
| 10 000 | 16,51794 Kč | 165 179,40 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |



