
A700D187M004ATE015 | |
|---|---|
DigiKey Part Number | 399-A700D187M004ATE015TR-ND - Tape & Reel (TR) 399-A700D187M004ATE015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A700D187M004ATE015 |
Description | CAP ALUM POLY 180UF 20% 4V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D187M004ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,57000 Kč | 63,57 Kč |
| 10 | 38,01600 Kč | 380,16 Kč |
| 50 | 33,84000 Kč | 1 692,00 Kč |
| 100 | 31,08240 Kč | 3 108,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,33902 Kč | 13 169,51 Kč |
| 1 000 | 24,84700 Kč | 24 847,00 Kč |
| 1 500 | 24,09439 Kč | 36 141,58 Kč |
| 2 500 | 23,25579 Kč | 58 139,48 Kč |
| 3 500 | 22,76311 Kč | 79 670,89 Kč |
| 5 000 | 22,28719 Kč | 111 435,95 Kč |
| 6 000 | 22,25722 Kč | 133 543,32 Kč |
| Unit Price without VAT: | 63,57000 Kč |
|---|---|
| Unit Price with VAT: | 76,91970 Kč |


