Parametric Equivalent

A700V106M12RATE055 | |
|---|---|
DigiKey Part Number | 399-A700V106M12RATE055TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700V106M12RATE055 |
Description | CAP ALUM POLY 10UF 20% 12.5V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 55mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V106M12RATE055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 12.5 V | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,77901 Kč | 17 779,01 Kč |
| Unit Price without VAT: | 17,77901 Kč |
|---|---|
| Unit Price with VAT: | 21,51260 Kč |


