
A700V106M12RATE060 | |
|---|---|
DigiKey Part Number | 399-A700V106M12RATE060TR-ND - Tape & Reel (TR) 399-A700V106M12RATE060CT-ND - Cut Tape (CT) 399-A700V106M12RATE060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V106M12RATE060 |
Description | CAP ALUM POLY 10UF 20% 12.5V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 60mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V106M12RATE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 12.5 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 32,73600 Kč | 327,36 Kč |
| 50 | 25,70160 Kč | 1 285,08 Kč |
| 100 | 23,48000 Kč | 2 348,00 Kč |
| 500 | 19,65874 Kč | 9 829,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,45619 Kč | 18 456,19 Kč |
| 2 000 | 17,45742 Kč | 34 914,84 Kč |
| 3 000 | 16,95365 Kč | 50 860,95 Kč |
| 5 000 | 16,39230 Kč | 81 961,50 Kč |
| 7 000 | 16,06245 Kč | 112 437,15 Kč |
| 10 000 | 15,74392 Kč | 157 439,20 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

