
XSLS20-40-020.0-B(B) | |
|---|---|
DigiKey Part Number | 6256-XSLS20-40-020.0-B(B)-ND |
Manufacturer | |
Manufacturer Product Number | XSLS20-40-020.0-B(B) |
Description | 0.25MM PITCH, MICRO COAX CABLE A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 40 | |
Number of Rows | 1 | |
Pitch - Connector | 0.010" (0.25mm) | |
Color | Black | |
Cable Termination | IDC | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 702,31000 Kč | 1 702,31 Kč |
| 10 | 1 446,90900 Kč | 14 469,09 Kč |
| 30 | 1 339,06333 Kč | 40 171,90 Kč |
| 50 | 1 291,71720 Kč | 64 585,86 Kč |
| 100 | 1 230,14050 Kč | 123 014,05 Kč |
| Unit Price without VAT: | 1 702,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 059,79510 Kč |


