
XSLS00-40-A | |
|---|---|
DigiKey Part Number | 6256-XSLS00-40-ATR-ND - Tape & Reel (TR) 6256-XSLS00-40-ACT-ND - Cut Tape (CT) 6256-XSLS00-40-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XSLS00-40-A |
Description | MICRO COAX RECEP 40P STRAIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle 0.010" (0.25mm) Surface Mount |
Datasheet | Datasheet |
Category | Locking Feature Latch Lock |
Manufacturer KEL USA | Contact Material Copper Alloy |
Series | Contact Finish Gold-Nickel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 100V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Receptacle | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.25A per Contact |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Black |
Height Above Board 0.057" (1.45mm) | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,89000 Kč | 528,90 Kč |
| 25 | 49,56920 Kč | 1 239,23 Kč |
| 50 | 47,20020 Kč | 2 360,01 Kč |
| 100 | 44,94360 Kč | 4 494,36 Kč |
| 250 | 42,12896 Kč | 10 532,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,11806 Kč | 20 059,03 Kč |
| 1 000 | 38,20394 Kč | 38 203,94 Kč |
| 1 500 | 37,12724 Kč | 55 690,86 Kč |
| 2 500 | 35,81398 Kč | 89 534,95 Kč |
| 3 500 | 34,97467 Kč | 122 411,35 Kč |
| 5 000 | 34,10658 Kč | 170 532,90 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |



