New at DigiKey
40 Position Connector Receptacle 0.016" (0.40mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USL00-40L-A

DigiKey Part Number
6256-USL00-40L-ATR-ND - Tape & Reel (TR)
6256-USL00-40L-ACT-ND - Cut Tape (CT)
6256-USL00-40L-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USL00-40L-A
Description
MICRO COAX RECEP 40P RIGHT ANGLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle 0.016" (0.40mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Latch Lock
Manufacturer
KEL USA
Contact Material
Copper Alloy
Series
Contact Finish
Gold-Nickel
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Voltage Rating
200V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Receptacle
Material Flammability Rating
UL94 V-0
Number of Positions
40
Current Rating (Amps)
0.25A per Contact
Pitch
0.016" (0.40mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
IDC
Housing Color
Black
Height Above Board
0.039" (1.00mm)
Mating Cycles
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,70000 Kč70,70 Kč
1060,04300 Kč600,43 Kč
2556,26800 Kč1 406,70 Kč
5053,57780 Kč2 678,89 Kč
10051,01880 Kč5 101,88 Kč
25047,82416 Kč11 956,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,54174 Kč22 770,87 Kč
1 00043,36922 Kč43 369,22 Kč
1 50042,14674 Kč63 220,11 Kč
2 50040,65613 Kč101 640,32 Kč
3 50039,70351 Kč138 962,29 Kč
5 00038,71819 Kč193 590,95 Kč
Manufacturers Standard Package
Unit Price without VAT:70,70000 Kč
Unit Price with VAT:85,54700 Kč