FWP11-03-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEL USA
In Stock: 0
Unit Price: 102,05000 Kč
Datasheet

Parametric Equivalent


KEL USA
In Stock: 0
Unit Price: 102,05000 Kč
Datasheet
New at DigiKey
3 Rectangular Connectors - Housings Plug White 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug White 0.197" (5.00mm)
[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation

FWP11-03-13

DigiKey Part Number
6256-FWP11-03-13-ND
Manufacturer
Manufacturer Product Number
FWP11-03-13
Description
CONN PLUG HSG 3POS 5.0MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug White 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Waterproof (Mated, IP67)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1086,68000 Kč866,80 Kč
2581,25400 Kč2 031,35 Kč
8874,34489 Kč6 542,35 Kč
17670,79545 Kč12 460,00 Kč
26468,79947 Kč18 163,06 Kč
52865,51695 Kč34 592,95 Kč
1 05662,39189 Kč65 885,84 Kč
2 55258,63009 Kč149 623,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč