Parametric Equivalent
Parametric Equivalent


![[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation [IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/8f50292e-aa2a-4e0f-849b-dc247da2ed83/f202eae2-7fd4-4010-a9f0-00011ab3f29c/160x90/match/image.jpg)
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 86,68000 Kč | 866,80 Kč |
| 25 | 81,25400 Kč | 2 031,35 Kč |
| 88 | 74,34489 Kč | 6 542,35 Kč |
| 176 | 70,79545 Kč | 12 460,00 Kč |
| 264 | 68,79947 Kč | 18 163,06 Kč |
| 528 | 65,51695 Kč | 34 592,95 Kč |
| 1 056 | 62,39189 Kč | 65 885,84 Kč |
| 2 552 | 58,63009 Kč | 149 623,99 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |


