
SBF32602ASTP | |
---|---|
DigiKey Part Number | 2315-SBF32602ASTPTR-ND - Tape & Reel (TR) 2315-SBF32602ASTPCT-ND - Cut Tape (CT) 2315-SBF32602ASTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBF32602ASTP |
Description | FUSE CHIP 6A 32VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 0.01 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 Kč | 5,62 Kč |
5 | 4,62400 Kč | 23,12 Kč |
10 | 4,27000 Kč | 42,70 Kč |
50 | 3,53280 Kč | 176,64 Kč |
100 | 3,25990 Kč | 325,99 Kč |
250 | 2,93204 Kč | 733,01 Kč |
500 | 2,70498 Kč | 1 352,49 Kč |
1 000 | 2,49502 Kč | 2 495,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,06546 Kč | 10 327,30 Kč |
10 000 | 1,90253 Kč | 19 025,30 Kč |
15 000 | 1,81272 Kč | 27 190,80 Kč |
25 000 | 1,70499 Kč | 42 624,75 Kč |
35 000 | 1,68723 Kč | 59 053,05 Kč |
Unit Price without VAT: | 5,62000 Kč |
---|---|
Unit Price with VAT: | 6,80020 Kč |