New at DigiKey
JSNA104D425DABXH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSNA104F425FABXG

DigiKey Part Number
2315-JSNA104F425FABXGTR-ND - Tape & Reel (TR)
2315-JSNA104F425FABXGCT-ND - Cut Tape (CT)
2315-JSNA104F425FABXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JSNA104F425FABXG
Description
THERM NTC 100KOHM 4250K 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kamaya Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B25/50
4250K
Power - Max
170 mW
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
50,59000 Kč2,95 Kč
100,56800 Kč5,68 Kč
250,51360 Kč12,84 Kč
500,48000 Kč24,00 Kč
1000,45050 Kč45,05 Kč
5000,39196 Kč195,98 Kč
1 0000,37006 Kč370,06 Kč
5 0000,32636 Kč1 631,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,31017 Kč3 101,70 Kč
20 0000,29541 Kč5 908,20 Kč
30 0000,28735 Kč8 620,50 Kč
50 0000,27778 Kč13 889,00 Kč
70 0000,27181 Kč19 026,70 Kč
100 0000,26575 Kč26 575,00 Kč
250 0000,25139 Kč62 847,50 Kč
500 0000,24159 Kč120 795,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč