
FCC16102ADTP | |
---|---|
DigiKey Part Number | 2315-FCC16102ADTPTR-ND - Tape & Reel (TR) 2315-FCC16102ADTPCT-ND - Cut Tape (CT) 2315-FCC16102ADTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCC16102ADTP |
Description | FUSE CHIP 1A 36VDC 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A 36 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 36 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.13 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
5 | 1,33400 Kč | 6,67 Kč |
10 | 1,20800 Kč | 12,08 Kč |
50 | 1,00400 Kč | 50,20 Kč |
100 | 0,92690 Kč | 92,69 Kč |
250 | 0,83404 Kč | 208,51 Kč |
500 | 0,76946 Kč | 384,73 Kč |
1 000 | 0,71009 Kč | 710,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,45639 Kč | 2 281,95 Kč |
10 000 | 0,42077 Kč | 4 207,70 Kč |
15 000 | 0,40116 Kč | 6 017,40 Kč |
25 000 | 0,37764 Kč | 9 441,00 Kč |
35 000 | 0,36285 Kč | 12 699,75 Kč |
50 000 | 0,34775 Kč | 17 387,50 Kč |
125 000 | 0,32026 Kč | 40 032,50 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |