



KF2EDGR-Y-3.81-3P-1G | |
|---|---|
DigiKey Part Number | 5912-KF2EDGR-Y-3.81-3P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF2EDGR-Y-3.81-3P-1G |
Description | TERM BLOCK HDR 3POS 3.81MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins 0.150" (3.81mm) 90°, Right Angle Board Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | Board Mount | |
Current - IEC | 7A | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Multiple | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin-Lead | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |


