



KF2EDG-Y-3.5-3P-1G | |
|---|---|
DigiKey Part Number | 5912-KF2EDG-Y-3.5-3P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF2EDG-Y-3.5-3P-1G |
Description | Pluggable Terminal Block Plug, R |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90°, Right Angle 180° |
Datasheet | Datasheet |
Category | Current - IEC 7A |
Manufacturer KaiFeng Electronics | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-1.5mm² |
Part Status Active | Color Multiple |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Header Orientation 90°, Right Angle | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,43800 Kč | 204,38 Kč |
| 30 | 16,68433 Kč | 500,53 Kč |
| 50 | 14,59880 Kč | 729,94 Kč |
| 100 | 10,42780 Kč | 1 042,78 Kč |
| 200 | 6,08980 Kč | 1 217,96 Kč |
| Unit Price without VAT: | 20,43800 Kč |
|---|---|
| Unit Price with VAT: | 24,72998 Kč |



