Heat Shrink Hand Held Processor 125V 120W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-0175-01

DigiKey Part Number
48-0175-01-ND
Manufacturer
Manufacturer Product Number
48-0175-01
Description
FLG3 GLARE SHIELD 125V
Customer Reference
Detailed Description
Heat Shrink Hand Held Processor 125V 120W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Judco Manufacturing Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Heat Shrink Hand Held Processor
Accessory Type
-
Temperature Range
-
Voltage
125V
Power - Rated
120W
Includes
Adjustable Timer, Dimmer Switch, 152.4mm Power Cord W/GFCI
For Use With/Related Products
Heat Shrink Tubing up to 1.375" Length
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 209,27000 Kč1 209,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 209,27000 Kč
Unit Price with VAT:1 463,21670 Kč